
SF-0603SP150-2 | |
|---|---|
DigiKey Part Number | SF-0603SP150-2TR-ND - Tape & Reel (TR) SF-0603SP150-2CT-ND - Cut Tape (CT) SF-0603SP150-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP150-2 |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP150-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.081 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,72400 € | 3,62 € |
| 10 | 0,66800 € | 6,68 € |
| 50 | 0,55460 € | 27,73 € |
| 100 | 0,51170 € | 51,17 € |
| 250 | 0,45996 € | 114,99 € |
| 500 | 0,42418 € | 212,09 € |
| 1.000 | 0,39106 € | 391,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32313 € | 1.615,65 € |
| 10.000 | 0,29732 € | 2.973,20 € |
| 15.000 | 0,28684 € | 4.302,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

