630 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SP063-2

DigiKey Part Number
SF-0603SP063-2TR-ND - Tape & Reel (TR)
SF-0603SP063-2CT-ND - Cut Tape (CT)
SF-0603SP063-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SP063-2
Description
FUSE BOARD MNT 630MA 32VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
630 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603SP063-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.017
Approval Agency
UL
Operating Temperature
-40°C ~ 105°C
Color
-
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
50,70200 €3,51 €
100,64700 €6,47 €
500,53680 €26,84 €
1000,49520 €49,52 €
2500,44520 €111,30 €
5000,41056 €205,28 €
1.0000,37847 €378,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,31274 €1.563,70 €
10.0000,29150 €2.915,00 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €