
SF-0603SA600M-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SA600M-2TR-ND - Tape & Reel (TR) 118-SF-0603SA600M-2CT-ND - Cut Tape (CT) 118-SF-0603SA600M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SA600M-2 |
Description | FUSE BOARD MOUNT 6A 35VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.101 | |
Approval Agency | cUL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,88800 € | 4,44 € |
| 10 | 0,81900 € | 8,19 € |
| 50 | 0,67980 € | 33,99 € |
| 100 | 0,62710 € | 62,71 € |
| 250 | 0,56364 € | 140,91 € |
| 500 | 0,51976 € | 259,88 € |
| 1.000 | 0,47909 € | 479,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40644 € | 1.625,76 € |
| 8.000 | 0,37787 € | 3.022,96 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

