4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603FP450M-2

DigiKey Part Number
SF-0603FP450M-2TR-ND - Tape & Reel (TR)
SF-0603FP450M-2CT-ND - Cut Tape (CT)
SF-0603FP450M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603FP450M-2
Description
FUSE BOARD MOUNT 4.5A 32VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603FP450M-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
1.68
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.063" L x 0.031" W x 0.019" H (1.60mm x 0.80mm x 0.48mm)
Current Rating (Amps)
DC Cold Resistance
0.019 Ohms
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
50,75000 €3,75 €
100,69100 €6,91 €
500,57320 €28,66 €
1000,52890 €52,89 €
2500,47544 €118,86 €
5000,43844 €219,22 €
1.0000,40419 €404,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,32675 €1.960,50 €
12.0000,30059 €3.607,08 €
18.0000,29747 €5.354,46 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €