SinglFuse_SF-0603FPxxxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603FP400F-2

DigiKey Part Number
SF-0603FP400F-2TR-ND - Tape & Reel (TR)
SF-0603FP400F-2CT-ND - Cut Tape (CT)
SF-0603FP400F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603FP400F-2
Description
FUSE BRD MNT 4A 24VAC/35VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 A 24 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603FP400F-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
24 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 35A DC
Melting I²t
0.63
Approval Agency
UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
DC Cold Resistance
0.0125 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
50,70200 €3,51 €
100,64700 €6,47 €
500,53680 €26,84 €
1000,49520 €49,52 €
2500,44520 €111,30 €
5000,41056 €205,28 €
1.0000,37847 €378,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,29560 €2.364,80 €
16.0000,29150 €4.664,00 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €