
SF-0603FP350F-2 | |
|---|---|
DigiKey Part Number | SF-0603FP350F-2TR-ND - Tape & Reel (TR) SF-0603FP350F-2CT-ND - Cut Tape (CT) SF-0603FP350F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP350F-2 |
Description | FUSE BRD MT 3.5A 24VAC/35DC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 24 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP350F-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A AC, 35A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.49 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) |
Current Rating (Amps) | DC Cold Resistance 0.0148 Ohms |
Voltage Rating - AC 24 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73000 € | 3,65 € |
| 10 | 0,67300 € | 6,73 € |
| 50 | 0,55900 € | 27,95 € |
| 100 | 0,51580 € | 51,58 € |
| 250 | 0,46364 € | 115,91 € |
| 500 | 0,42758 € | 213,79 € |
| 1.000 | 0,39418 € | 394,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,30787 € | 2.462,96 € |
| 16.000 | 0,28914 € | 4.626,24 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

