
SF-0603FP300F-2 | |
|---|---|
DigiKey Part Number | SF-0603FP300F-2TR-ND - Tape & Reel (TR) SF-0603FP300F-2CT-ND - Cut Tape (CT) SF-0603FP300F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP300F-2 |
Description | FUSE BRD MNT 3A 24VAC/35VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 A 24 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP300F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 35A DC | |
Melting I²t | 0.33 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |
DC Cold Resistance | 0.0176 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,73400 € | 3,67 € |
| 10 | 0,67600 € | 6,76 € |
| 50 | 0,56160 € | 28,08 € |
| 100 | 0,51820 € | 51,82 € |
| 250 | 0,46576 € | 116,44 € |
| 500 | 0,42952 € | 214,76 € |
| 1.000 | 0,39598 € | 395,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,30927 € | 2.474,16 € |
| 16.000 | 0,29045 € | 4.647,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

