
SF-0603FP300-2 | |
|---|---|
DigiKey Part Number | SF-0603FP300-2TR-ND - Tape & Reel (TR) SF-0603FP300-2CT-ND - Cut Tape (CT) SF-0603FP300-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP300-2 |
Description | FUSE BOARD MOUNT 3A 24VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP300-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.082 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,71000 € | 3,55 € |
| 10 | 0,65400 € | 6,54 € |
| 50 | 0,54260 € | 27,13 € |
| 100 | 0,50070 € | 50,07 € |
| 250 | 0,45004 € | 112,51 € |
| 500 | 0,41506 € | 207,53 € |
| 1.000 | 0,38263 € | 382,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31619 € | 1.580,95 € |
| 10.000 | 0,29094 € | 2.909,40 € |
| 15.000 | 0,27970 € | 4.195,50 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |



