
SF-0603FP250F-2 | |
|---|---|
DigiKey Part Number | SF-0603FP250F-2TR-ND - Tape & Reel (TR) SF-0603FP250F-2CT-ND - Cut Tape (CT) SF-0603FP250F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP250F-2 |
Description | FUSE BRD MT 2.5A 24VAC/35DC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 24 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP250F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 35A DC | |
Melting I²t | 0.24 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |
DC Cold Resistance | 0.021 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,70200 € | 3,51 € |
| 10 | 0,64700 € | 6,47 € |
| 50 | 0,53680 € | 26,84 € |
| 100 | 0,49520 € | 49,52 € |
| 250 | 0,44520 € | 111,30 € |
| 500 | 0,41056 € | 205,28 € |
| 1.000 | 0,37847 € | 378,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,29560 € | 2.364,80 € |
| 16.000 | 0,29150 € | 4.664,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

