2 A 24 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603FP200F-2

DigiKey Part Number
SF-0603FP200F-2TR-ND - Tape & Reel (TR)
SF-0603FP200F-2CT-ND - Cut Tape (CT)
SF-0603FP200F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603FP200F-2
Description
FUSE BRD MNT 2A 24VAC/35VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 A 24 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603FP200F-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A AC, 35A DC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.14
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
Current Rating (Amps)
DC Cold Resistance
0.026 Ohms
Voltage Rating - AC
24 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
50,72400 €3,62 €
100,66800 €6,68 €
500,55460 €27,73 €
1000,51170 €51,17 €
2500,45996 €114,99 €
5000,42418 €212,09 €
1.0000,39106 €391,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,30542 €2.443,36 €
16.0000,28684 €4.589,44 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €