
SF-0603FP0375F-2 | |
|---|---|
DigiKey Part Number | SF-0603FP0375F-2TR-ND - Tape & Reel (TR) SF-0603FP0375F-2CT-ND - Cut Tape (CT) SF-0603FP0375F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP0375F-2 |
Description | FUSE BRDMT 375MA 65VAC/65DC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 375 mA 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP0375F-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 13A AC, 50A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.004 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) |
Current Rating (Amps) | DC Cold Resistance 0.48 Ohms |
Voltage Rating - AC 65 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,72400 € | 3,62 € |
| 10 | 0,66800 € | 6,68 € |
| 50 | 0,55460 € | 27,73 € |
| 100 | 0,51170 € | 51,17 € |
| 250 | 0,45996 € | 114,99 € |
| 500 | 0,42418 € | 212,09 € |
| 1.000 | 0,39106 € | 391,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,30542 € | 2.443,36 € |
| 16.000 | 0,28684 € | 4.589,44 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


