SF-0603 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603F150-2

DigiKey Part Number
SF-0603F150-2TR-ND - Tape & Reel (TR)
SF-0603F150-2CT-ND - Cut Tape (CT)
SF-0603F150-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603F150-2
Description
FUSE BOARD MOUNT 1.5A 32VDC 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603F150-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.037
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance
0.045 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.544
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
50,43600 €2,18 €
100,40200 €4,02 €
500,33380 €16,69 €
1000,30790 €30,79 €
2500,27680 €69,20 €
5000,25532 €127,66 €
1.0000,23543 €235,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19468 €973,40 €
10.0000,17921 €1.792,10 €
15.0000,17287 €2.593,05 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €