
SF-0402FP020F-2 | |
|---|---|
DigiKey Part Number | SF-0402FP020F-2TR-ND - Tape & Reel (TR) SF-0402FP020F-2CT-ND - Cut Tape (CT) SF-0402FP020F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FP020F-2 |
Description | FUSE BOARD MNT 200MA 35VDC 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mA 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402FP020F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0017 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.6 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72600 € | 3,63 € |
| 10 | 0,66900 € | 6,69 € |
| 50 | 0,55480 € | 27,74 € |
| 100 | 0,51190 € | 51,19 € |
| 250 | 0,46016 € | 115,04 € |
| 500 | 0,42434 € | 212,17 € |
| 1.000 | 0,39120 € | 391,20 € |
| 5.000 | 0,37001 € | 1.850,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,20513 € | 4.102,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

