
SF-0402F150-2 | |
|---|---|
DigiKey Part Number | SF-0402F150-2TR-ND - Tape & Reel (TR) SF-0402F150-2CT-ND - Cut Tape (CT) SF-0402F150-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402F150-2 |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402F150-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.01356 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) | |
DC Cold Resistance | 0.051 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,50040 € | 25,02 € |
| 100 | 0,46180 € | 46,18 € |
| 250 | 0,41508 € | 103,77 € |
| 500 | 0,38280 € | 191,40 € |
| 1.000 | 0,35292 € | 352,92 € |
| 5.000 | 0,33037 € | 1.651,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26991 € | 2.699,10 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

