SDR7045-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR7045-331K

DigiKey Part Number
SDR7045-331KTR-ND - Tape & Reel (TR)
SDR7045-331KCT-ND - Cut Tape (CT)
SDR7045-331KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR7045-331K
Description
FIXED IND 330UH 420MA 1.24OHM SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.24Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR7045-331K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
330 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Unshielded
DC Resistance (DCR)
1.24Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,47900 €4,79 €
1000,39380 €39,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32391 €323,91 €
2.0000,30544 €610,88 €
3.0000,29514 €885,42 €
5.0000,28266 €1.413,30 €
7.0000,27474 €1.923,18 €
10.0000,26660 €2.666,00 €
25.0000,26163 €6.540,75 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €