
SDR7045-331K | |
---|---|
DigiKey Part Number | SDR7045-331KTR-ND - Tape & Reel (TR) SDR7045-331KCT-ND - Cut Tape (CT) SDR7045-331KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR7045-331K |
Description | FIXED IND 330UH 420MA 1.24OHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.24Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-331K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.24Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,47900 € | 4,79 € |
100 | 0,39380 € | 39,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,32391 € | 323,91 € |
2.000 | 0,30544 € | 610,88 € |
3.000 | 0,29514 € | 885,42 € |
5.000 | 0,28266 € | 1.413,30 € |
7.000 | 0,27474 € | 1.923,18 € |
10.000 | 0,26660 € | 2.666,00 € |
25.000 | 0,26163 € | 6.540,75 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |