
SDR7045-101K | |
|---|---|
DigiKey Part Number | SDR7045-101KTR-ND - Tape & Reel (TR) SDR7045-101KCT-ND - Cut Tape (CT) SDR7045-101KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR7045-101K |
Description | FIXED IND 100UH 750MA 430 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 750 mA 430mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-101K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 430mOhm Max |
Series | Q @ Freq 17 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 720mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50200 € | 5,02 € |
| 100 | 0,41310 € | 41,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33980 € | 339,80 € |
| 2.000 | 0,32042 € | 640,84 € |
| 3.000 | 0,30961 € | 928,83 € |
| 5.000 | 0,29653 € | 1.482,65 € |
| 7.000 | 0,28822 € | 2.017,54 € |
| 10.000 | 0,27967 € | 2.796,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

