
SDR7045-100M | |
|---|---|
DigiKey Part Number | SDR7045-100MTR-ND - Tape & Reel (TR) SDR7045-100MCT-ND - Cut Tape (CT) SDR7045-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR7045-100M |
Description | FIXED IND 10UH 2A 70 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 28 @ 2.52MHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50200 € | 5,02 € |
| 100 | 0,41310 € | 41,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33980 € | 339,80 € |
| 2.000 | 0,32042 € | 640,84 € |
| 3.000 | 0,30961 € | 928,83 € |
| 5.000 | 0,29653 € | 1.482,65 € |
| 7.000 | 0,28822 € | 2.017,54 € |
| 10.000 | 0,27967 € | 2.796,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

