
SDR7030-2R2M | |
|---|---|
DigiKey Part Number | SDR7030-2R2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR7030-2R2M |
Description | FIXED IND 2.2UH 2.6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7030-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 17 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32173 € | 482,60 € |
| Unit Price without VAT: | 0,32173 € |
|---|---|
| Unit Price with VAT: | 0,38286 € |

