330 µH Unshielded Drum Core, Wirewound Inductor 1 A 580mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1806-331KL

DigiKey Part Number
118-SDR1806-331KLTR-ND - Tape & Reel (TR)
118-SDR1806-331KLCT-ND - Cut Tape (CT)
118-SDR1806-331KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1806-331KL
Description
FIXED IND 330UH 1A 580 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 1 A 580mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1806-331KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Unshielded
DC Resistance (DCR)
580mOhm Max
Q @ Freq
18 @ 796kHz
Frequency - Self Resonant
3.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max)
0.272" (6.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,68100 €6,81 €
1000,56000 €56,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,51808 €129,52 €
5000,48852 €244,26 €
7500,47201 €354,01 €
1.2500,45202 €565,02 €
1.7500,43933 €768,83 €
2.5000,42628 €1.065,70 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €