
SDR1806-102KL | |
|---|---|
DigiKey Part Number | 118-SDR1806-102KLTR-ND - Tape & Reel (TR) 118-SDR1806-102KLCT-ND - Cut Tape (CT) 118-SDR1806-102KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1806-102KL |
Description | FIXED IND 1MH 500MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 500 mA 1.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1806-102KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 10 @ 252kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66600 € | 6,66 € |
| 100 | 0,54720 € | 54,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50628 € | 126,57 € |
| 500 | 0,47734 € | 238,67 € |
| 750 | 0,46123 € | 345,92 € |
| 1.250 | 0,44170 € | 552,12 € |
| 1.750 | 0,42929 € | 751,26 € |
| 2.500 | 0,41654 € | 1.041,35 € |
| 6.250 | 0,38552 € | 2.409,50 € |
| 12.500 | 0,37679 € | 4.709,88 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


