
SDR1806-100ML | |
|---|---|
DigiKey Part Number | 118-SDR1806-100MLTR-ND - Tape & Reel (TR) 118-SDR1806-100MLCT-ND - Cut Tape (CT) 118-SDR1806-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1806-100ML |
Description | FIXED IND 10UH 5.3A 25 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 5.3 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1806-100ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69600 € | 6,96 € |
| 25 | 0,64400 € | 16,10 € |
| 50 | 0,60720 € | 30,36 € |
| 100 | 0,57260 € | 57,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52968 € | 132,42 € |
| 500 | 0,49942 € | 249,71 € |
| 750 | 0,48256 € | 361,92 € |
| 1.250 | 0,46211 € | 577,64 € |
| 1.750 | 0,44914 € | 786,00 € |
| 2.500 | 0,43580 € | 1.089,50 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


