
SDR1307A-4R7M | |
|---|---|
DigiKey Part Number | 118-SDR1307A-4R7MTR-ND - Tape & Reel (TR) 118-SDR1307A-4R7MCT-ND - Cut Tape (CT) 118-SDR1307A-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307A-4R7M |
Description | FIXED IND 4.7UH 7A 10 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 7 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307A-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | 25 @ 7.96MHz | |
Frequency - Self Resonant | 36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70700 € | 7,07 € |
| 25 | 0,65360 € | 16,34 € |
| 50 | 0,61620 € | 30,81 € |
| 100 | 0,58100 € | 58,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,51650 € | 206,60 € |
| 800 | 0,48701 € | 389,61 € |
| 1.200 | 0,47058 € | 564,70 € |
| 2.000 | 0,45067 € | 901,34 € |
| 2.800 | 0,43803 € | 1.226,48 € |
| 4.000 | 0,42503 € | 1.700,12 € |
| 10.000 | 0,40270 € | 4.027,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

