
SDR1307-3R3ML | |
|---|---|
DigiKey Part Number | SDR1307-3R3MLTR-ND - Tape & Reel (TR) SDR1307-3R3MLCT-ND - Cut Tape (CT) SDR1307-3R3MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307-3R3ML |
Description | FIXED IND 3.3UH 7.5A 8.7 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307-3R3ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.7mOhm Max | |
Q @ Freq | 26 @ 7.96MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66600 € | 6,66 € |
| 100 | 0,54800 € | 54,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,48718 € | 194,87 € |
| 800 | 0,45938 € | 367,50 € |
| 1.200 | 0,44387 € | 532,64 € |
| 2.000 | 0,42509 € | 850,18 € |
| 2.800 | 0,41316 € | 1.156,85 € |
| 4.000 | 0,40089 € | 1.603,56 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

