
SDR1307-1R5ML | |
|---|---|
DigiKey Part Number | SDR1307-1R5MLTR-ND - Tape & Reel (TR) SDR1307-1R5MLCT-ND - Cut Tape (CT) SDR1307-1R5MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307-1R5ML |
Description | FIXED IND 1.5UH 9.5A 5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 9.5 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307-1R5ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5mOhm Max |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 65MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.287" (7.30mm) |
Current - Saturation (Isat) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65800 € | 6,58 € |
| 100 | 0,54120 € | 54,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,48113 € | 192,45 € |
| 800 | 0,45366 € | 362,93 € |
| 1.200 | 0,43835 € | 526,02 € |
| 2.000 | 0,41980 € | 839,60 € |
| 2.800 | 0,40802 € | 1.142,46 € |
| 4.000 | 0,39591 € | 1.583,64 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

