
SDR1105-180ML | |
|---|---|
DigiKey Part Number | SDR1105-180ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1105-180ML |
Description | FIXED IND 18UH 3.3A 70 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 3.3 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1105-180ML Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 70mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,40273 € | 644,37 € |
| Unit Price without VAT: | 0,40273 € |
|---|---|
| Unit Price with VAT: | 0,47925 € |

