
SDR1045-681K | |
|---|---|
DigiKey Part Number | SDR1045-681K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1045-681K |
Description | FIXED IND 680UH 430MA 3.3 OHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 430 mA 3.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1045-681K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 460mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.3Ohm Max | |
Q @ Freq | 13 @ 796kHz | |
Frequency - Self Resonant | 3.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,44627 € | 312,39 € |
| Unit Price without VAT: | 0,44627 € |
|---|---|
| Unit Price with VAT: | 0,53106 € |

