
SDR1045-101K | |
|---|---|
DigiKey Part Number | 118-SDR1045-101KTR-ND - Tape & Reel (TR) 118-SDR1045-101KCT-ND - Cut Tape (CT) 118-SDR1045-101KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1045-101K |
Description | FIXED IND 100UH 1.1A 540 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 540mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1045-101K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 540mOhm Max |
Series | Q @ Freq 14 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9.7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63200 € | 6,32 € |
| 100 | 0,51990 € | 51,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,44073 € | 308,51 € |
| 1.400 | 0,41559 € | 581,83 € |
| 2.100 | 0,40157 € | 843,30 € |
| 3.500 | 0,38459 € | 1.346,07 € |
| 4.900 | 0,37382 € | 1.831,72 € |
| 7.000 | 0,36273 € | 2.539,11 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

