
SDR1030-680M | |
|---|---|
DigiKey Part Number | SDR1030-680M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1030-680M |
Description | FIXED IND 68UH 820MA 360 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 820 mA 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1030-680M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 360mOhm Max |
Series | Q @ Freq 12 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 12.2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 900mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41371 € | 413,71 € |
| Unit Price without VAT: | 0,41371 € |
|---|---|
| Unit Price with VAT: | 0,49231 € |

