
SDR1030-331K | |
|---|---|
DigiKey Part Number | SDR1030-331K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1030-331K |
Description | FIXED IND 330UH 380MA 1.7 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 380 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1030-331K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.7Ohm Max |
Series | Q @ Freq 25 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41371 € | 413,71 € |
| Unit Price without VAT: | 0,41371 € |
|---|---|
| Unit Price with VAT: | 0,49231 € |

