1 mH Unshielded Drum Core, Wirewound Inductor 200 mA 4.7Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1030-102K

DigiKey Part Number
118-SDR1030-102KTR-ND - Tape & Reel (TR)
118-SDR1030-102KCT-ND - Cut Tape (CT)
118-SDR1030-102KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1030-102K
Description
FIXED IND 1MH 200MA 4.7 OHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 200 mA 4.7Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1030-102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
230mA
Shielding
Unshielded
DC Resistance (DCR)
4.7Ohm Max
Q @ Freq
42 @ 252kHz
Frequency - Self Resonant
2.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,61400 €6,14 €
1000,50530 €50,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41559 €415,59 €
2.0000,39191 €783,82 €
3.0000,37870 €1.136,10 €
5.0000,36270 €1.813,50 €
7.0000,35254 €2.467,78 €
10.0000,34210 €3.421,00 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €