
SDR1006-5R6ML | |
|---|---|
DigiKey Part Number | SDR1006-5R6ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1006-5R6ML |
Description | FIXED IND 5.6UH 3.8A 40 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 3.8 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-5R6ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 33 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,31981 € | 255,85 € |
| Unit Price without VAT: | 0,31981 € |
|---|---|
| Unit Price with VAT: | 0,38057 € |

