3.3 µH Unshielded Drum Core, Wirewound Inductor 5 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1006-3R3ML

DigiKey Part Number
SDR1006-3R3MLTR-ND - Tape & Reel (TR)
SDR1006-3R3MLCT-ND - Cut Tape (CT)
SDR1006-3R3MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1006-3R3ML
Description
FIXED IND 3.3UH 5A 24 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 5 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1006-3R3ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
24mOhm Max
Series
Q @ Freq
34 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
55MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.228" (5.80mm)
Current - Saturation (Isat)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,48300 €4,83 €
1000,39680 €39,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,33261 €266,09 €
1.6000,31363 €501,81 €
2.4000,30304 €727,30 €
4.0000,29023 €1.160,92 €
5.6000,28209 €1.579,70 €
8.0000,27372 €2.189,76 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €