2.2 µH Unshielded Drum Core, Wirewound Inductor 5.4 A 21mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1006-2R2ML

DigiKey Part Number
SDR1006-2R2MLTR-ND - Tape & Reel (TR)
SDR1006-2R2MLCT-ND - Cut Tape (CT)
SDR1006-2R2MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1006-2R2ML
Description
FIXED IND 2.2UH 5.4A 21 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 5.4 A 21mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1006-2R2ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Unshielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
35 @ 7.96MHz
Frequency - Self Resonant
68MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max)
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,48900 €4,89 €
1000,40180 €40,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,33680 €269,44 €
1.6000,31758 €508,13 €
2.4000,30686 €736,46 €
4.0000,29388 €1.175,52 €
5.6000,28564 €1.599,58 €
8.0000,27717 €2.217,36 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €