
SDR1006-150ML | |
|---|---|
DigiKey Part Number | SDR1006-150MLTR-ND - Tape & Reel (TR) SDR1006-150MLCT-ND - Cut Tape (CT) SDR1006-150MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-150ML |
Description | FIXED IND 15UH 2.25A 80 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2.25 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-150ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48300 € | 4,83 € |
| 100 | 0,39680 € | 39,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,33261 € | 266,09 € |
| 1.600 | 0,31363 € | 501,81 € |
| 2.400 | 0,30304 € | 727,30 € |
| 4.000 | 0,29023 € | 1.160,92 € |
| 5.600 | 0,28209 € | 1.579,70 € |
| 8.000 | 0,27372 € | 2.189,76 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

