
SDR1006-100ML | |
|---|---|
DigiKey Part Number | SDR1006-100MLTR-ND - Tape & Reel (TR) SDR1006-100MLCT-ND - Cut Tape (CT) SDR1006-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-100ML |
Description | FIXED IND 10UH 2.6A 60 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-100ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48900 € | 4,89 € |
| 100 | 0,40180 € | 40,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,33680 € | 269,44 € |
| 1.600 | 0,31758 € | 508,13 € |
| 2.400 | 0,30686 € | 736,46 € |
| 4.000 | 0,29388 € | 1.175,52 € |
| 5.600 | 0,28564 € | 1.599,58 € |
| 8.000 | 0,27717 € | 2.217,36 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

