330 µH Unshielded Drum Core, Wirewound Inductor 550 mA 1.15Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1005-331KL

DigiKey Part Number
SDR1005-331KLTR-ND - Tape & Reel (TR)
SDR1005-331KLCT-ND - Cut Tape (CT)
SDR1005-331KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1005-331KL
Description
FIXED IND 330UH 550MA 1.15 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 550 mA 1.15Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1005-331KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.15Ohm Max
Series
Q @ Freq
56 @ 70kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
4MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0752.334NLPulse Electronics3.140553-2845-ND0,59267 €Similar
P0752.334NLTPulse Electronics741553-1070-1-ND0,98000 €Similar
In-Stock: 244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,47900 €4,79 €
1000,39380 €39,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,33825 €202,95 €
1.2000,31893 €382,72 €
1.8000,30817 €554,71 €
3.0000,29512 €885,36 €
4.2000,28685 €1.204,77 €
6.0000,27833 €1.669,98 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €