
SDR1005-2R5ML | |
|---|---|
DigiKey Part Number | SDR1005-2R5MLTR-ND - Tape & Reel (TR) SDR1005-2R5MLCT-ND - Cut Tape (CT) SDR1005-2R5MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-2R5ML |
Description | FIXED IND 2.5UH 5.5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-2R5ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Q @ Freq 49 @ 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 56MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0751.222NL | Pulse Electronics | 3.930 | 553-2832-ND | 0,56171 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,39380 € | 39,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,33825 € | 202,95 € |
| 1.200 | 0,31893 € | 382,72 € |
| 1.800 | 0,30817 € | 554,71 € |
| 3.000 | 0,29512 € | 885,36 € |
| 4.200 | 0,28685 € | 1.204,77 € |
| 6.000 | 0,27833 € | 1.669,98 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

