
SDR1005-2R2ML | |
|---|---|
DigiKey Part Number | SDR1005-2R2MLTR-ND - Tape & Reel (TR) SDR1005-2R2MLCT-ND - Cut Tape (CT) SDR1005-2R2MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-2R2ML |
Description | FIXED IND 2.2UH 6.1A 12 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 6.1 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-2R2ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Q @ Freq 51 @ 2.47MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 65MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48300 € | 4,83 € |
| 100 | 0,39700 € | 39,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,34095 € | 204,57 € |
| 1.200 | 0,32148 € | 385,78 € |
| 1.800 | 0,31063 € | 559,13 € |
| 3.000 | 0,29749 € | 892,47 € |
| 4.200 | 0,28914 € | 1.214,39 € |
| 6.000 | 0,28056 € | 1.683,36 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

