Direct
Direct

SDR1005-221M | |
|---|---|
DigiKey Part Number | SDR1005-221M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1005-221M |
Description | FIXED IND 220UH 700MA 780 MOHM |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 700 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-221M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 780mOhm Max |
Series | Q @ Freq 50 @ 68kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1005-221ML | Bourns Inc. | 848 | 118-SDR1005-221MLCT-ND | 0,59000 € | Direct |
| P0752.224NLT | Pulse Electronics | 2.545 | 553-1069-1-ND | 0,91000 € | Direct |



