SDR1005-220M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.248
Unit Price: 0,59000 €
Datasheet

Direct


Pulse Electronics
In Stock: 4.252
Unit Price: 0,87000 €
Datasheet

Similar


Pulse Electronics
In Stock: 3.140
Unit Price: 0,53762 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.396
Unit Price: 1,14000 €
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 2 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1005-220M

DigiKey Part Number
SDR1005-220M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR1005-220M
Description
FIXED IND 22UH 2A 100 MOHM SMD
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 2 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1005-220M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Q @ Freq
29 @ 2.52MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
18MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
2.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR1005-220MLBourns Inc.1.248SDR1005-220MLCT-ND0,59000 €Direct
P0751.223NLTPulse Electronics4.252553-1063-1-ND0,87000 €Direct
P0751.223NLPulse Electronics3.140553-2833-ND0,53762 €Similar
UP2UC-220-REaton - Electronics Division2.396283-4083-1-ND1,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes