SDR1005-1R0ML is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 1.603
Unit Price: 0,88000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,57238 €
Datasheet
1 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1005-1R0ML

DigiKey Part Number
118-SDR1005-1R0MLTR-ND - Tape & Reel (TR)
118-SDR1005-1R0MLCT-ND - Cut Tape (CT)
118-SDR1005-1R0MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1005-1R0ML
Description
FIXED IND 1UH 7.5A 7 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1005-1R0ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Unshielded
DC Resistance (DCR)
7mOhm Max
Q @ Freq
55 @ 2.6MHz
Frequency - Self Resonant
137MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,47900 €4,79 €
1000,39380 €39,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,33825 €202,95 €
1.2000,31893 €382,72 €
1.8000,30817 €554,71 €
3.0000,29512 €885,36 €
4.2000,28685 €1.204,77 €
6.0000,27833 €1.669,98 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €