
SDR1005-152JL | |
|---|---|
DigiKey Part Number | SDR1005-152JLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1005-152JL |
Description | FIXED IND 1.5MH 250MA 6.3OHM SMD |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 250 mA 6.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-152JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.3Ohm Max | |
Q @ Freq | 97 @ 131kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |

