
SDR1005-152J | |
|---|---|
DigiKey Part Number | SDR1005-152J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1005-152J |
Description | FIXED IND 1.5MH 250MA 6.3 OHM |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 250 mA 6.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-152J Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.3Ohm Max |
Series | Q @ Freq 97 @ 131kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 300mA | Base Product Number |

