
SDR1005-150ML | |
|---|---|
DigiKey Part Number | SDR1005-150MLTR-ND - Tape & Reel (TR) SDR1005-150MLCT-ND - Cut Tape (CT) SDR1005-150MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-150ML |
Description | FIXED IND 15UH 2.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-150ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 42 @ 2.7MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,38490 € | 38,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,33052 € | 198,31 € |
| 1.200 | 0,31164 € | 373,97 € |
| 1.800 | 0,30112 € | 542,02 € |
| 3.000 | 0,28838 € | 865,14 € |
| 4.200 | 0,28029 € | 1.177,22 € |
| 6.000 | 0,27197 € | 1.631,82 € |
| 15.000 | 0,25479 € | 3.821,85 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

