
SDR0906-470KL | |
|---|---|
DigiKey Part Number | 118-SDR0906-470KLTR-ND - Tape & Reel (TR) 118-SDR0906-470KLCT-ND - Cut Tape (CT) 118-SDR0906-470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0906-470KL |
Description | FIXED IND 47UH 1.1A 230 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0906-470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.413" W (12.50mm x 10.50mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,43880 € | 43,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,37680 € | 226,08 € |
| 1.200 | 0,35531 € | 426,37 € |
| 1.800 | 0,34331 € | 617,96 € |
| 3.000 | 0,32879 € | 986,37 € |
| 4.200 | 0,31957 € | 1.342,19 € |
| 6.000 | 0,31009 € | 1.860,54 € |
| 15.000 | 0,29474 € | 4.421,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

