
SDR0906-3R9ML | |
|---|---|
DigiKey Part Number | SDR0906-3R9ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR0906-3R9ML |
Description | FIXED IND 3.9UH 3.3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 3.3 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0906-3R9ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 28 @ 7.96MHz | |
Frequency - Self Resonant | 77MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.413" W (12.50mm x 10.50mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,37487 € | 449,84 € |
| Unit Price without VAT: | 0,37487 € |
|---|---|
| Unit Price with VAT: | 0,44610 € |

