
SDR0805-7R5ML | |
|---|---|
DigiKey Part Number | SDR0805-7R5MLTR-ND - Tape & Reel (TR) SDR0805-7R5MLCT-ND - Cut Tape (CT) SDR0805-7R5MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-7R5ML |
Description | FIXED IND 7.5UH 2.8A 50 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-7R5ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Q @ Freq 29 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
Current - Saturation (Isat) 3.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,32710 € | 32,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26900 € | 269,00 € |
| 2.000 | 0,25366 € | 507,32 € |
| 3.000 | 0,24509 € | 735,27 € |
| 5.000 | 0,23472 € | 1.173,60 € |
| 7.000 | 0,22814 € | 1.596,98 € |
| 10.000 | 0,22137 € | 2.213,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

