
SDR0805-6R8ML | |
|---|---|
DigiKey Part Number | 118-SDR0805-6R8MLTR-ND - Tape & Reel (TR) 118-SDR0805-6R8MLCT-ND - Cut Tape (CT) 118-SDR0805-6R8MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-6R8ML |
Description | FIXED IND 6.8UH 3.2A 40 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 3.2 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-6R8ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,31960 € | 31,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26285 € | 262,85 € |
| 2.000 | 0,24786 € | 495,72 € |
| 3.000 | 0,23949 € | 718,47 € |
| 5.000 | 0,22936 € | 1.146,80 € |
| 7.000 | 0,22293 € | 1.560,51 € |
| 10.000 | 0,21632 € | 2.163,20 € |
| 25.000 | 0,20729 € | 5.182,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


