
SDR0703-4R7ML | |
|---|---|
DigiKey Part Number | SDR0703-4R7MLTR-ND - Tape & Reel (TR) SDR0703-4R7MLCT-ND - Cut Tape (CT) SDR0703-4R7MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0703-4R7ML |
Description | FIXED IND 4.7UH 1.5A 100 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0703-4R7ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 60MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.256" L x 0.177" W (6.50mm x 4.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42000 € | 4,20 € |
| 100 | 0,34530 € | 34,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30116 € | 150,58 € |
| 1.000 | 0,28396 € | 283,96 € |
| 1.500 | 0,27437 € | 411,56 € |
| 2.500 | 0,26275 € | 656,88 € |
| 3.500 | 0,25537 € | 893,79 € |
| 5.000 | 0,24778 € | 1.238,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

